




MSW1000A | |
|---|---|
DigiKey Part Number | RPC4405-ND |
Manufacturer | |
Manufacturer Product Number | MSW1000A |
Description | ROUND SPACER #4 NYLON 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 Nylon 0.295" (7.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSW1000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.295" (7.50mm) | |
Length - Overall | 0.295" (7.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26480 € | 6,62 € |
| 50 | 0,25220 € | 12,61 € |
| 100 | 0,24000 € | 24,00 € |
| 250 | 0,22500 € | 56,25 € |
| 500 | 0,21424 € | 107,12 € |
| 1.000 | 0,20401 € | 204,01 € |
| 3.000 | 0,18878 € | 566,34 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

