




MSPS-14-01 | |
|---|---|
DigiKey Part Number | RPC4401-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-14-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-14-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.159" (29.44mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,23470 € | 23,47 € |
| 250 | 0,21664 € | 54,16 € |
| 500 | 0,20464 € | 102,32 € |
| 1.000 | 0,19391 € | 193,91 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

