
MSPS-12-19 | |
|---|---|
DigiKey Part Number | MSPS-12-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-12-19 |
Description | BRD SPT SNAP LOCK NYLON 19.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.752" (19.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-12-19 Models |
Category | Length - Overall 1.035" (26.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.157" (4.00mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.157" (4.00mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25874 € | 258,74 € |
| Unit Price without VAT: | 0,25874 € |
|---|---|
| Unit Price with VAT: | 0,30790 € |

