
MSPS-11-19 | |
|---|---|
DigiKey Part Number | MSPS-11-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-11-19 |
Description | BRD SPT SNAP LOCK NYLON 17.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.689" (17.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-11-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.689" (17.50mm) | |
Length - Overall | 0.972" (24.70mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,21888 € | 2.188,80 € |
| Unit Price without VAT: | 0,21888 € |
|---|---|
| Unit Price with VAT: | 0,26047 € |

