


MSPMST-9-01 | |
|---|---|
DigiKey Part Number | MSPMST-9-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-9-01 |
Description | BRD SPT SNAP FIT THR STUD 9/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-9-01 Models |
Category | Length - Overall 0.894" (22.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.180" (4.60mm) |
Part Status Active | Features M3 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.563" (14.30mm) 9/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36160 € | 9,04 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30724 € | 76,81 € |
| 500 | 0,29256 € | 146,28 € |
| 1.000 | 0,27859 € | 278,59 € |
| 3.000 | 0,25780 € | 773,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

