




MSPMST-4-01 | |
|---|---|
DigiKey Part Number | RPC4397-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-4-01 |
Description | BRD SPT SNAP FIT THR STUD 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-4-01 Models |
Category | Length - Overall 0.583" (14.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Panel Thickness 0.180" (4.60mm) |
Part Status Active | Features M3 Thread |
Holding Type Snap Fit | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,29316 € | 73,29 € |
| 500 | 0,27914 € | 139,57 € |
| 1.000 | 0,26581 € | 265,81 € |
| 3.000 | 0,24597 € | 737,91 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

