


MSPMST-3-01 | |
|---|---|
DigiKey Part Number | MSPMST-3-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPMST-3-01 |
Description | BRD SPT SNAP FIT THR STUD 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Threaded Stud Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPMST-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.520" (13.20mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.180" (4.60mm) | |
Features | M3 Thread | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26779 € | 267,79 € |
| Unit Price without VAT: | 0,26779 € |
|---|---|
| Unit Price with VAT: | 0,31867 € |

