
MSPM-7-19 | |
|---|---|
DigiKey Part Number | MSPM-7-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-7-19 |
Description | BOARD SUPRT SNAP FIT NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Nylon, Flame Retardant 0.438" (11.13mm) 7/16" |
EDA/CAD Models | MSPM-7-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Material | Nylon, Flame Retardant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18853 € | 188,53 € |
| Unit Price without VAT: | 0,18853 € |
|---|---|
| Unit Price with VAT: | 0,22435 € |

