



MSPM-5-01 | |
|---|---|
DigiKey Part Number | RPC1355-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-5-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-5-01 Models |
Category | Length - Overall 0.602" (15.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.313" (7.95mm) 5/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17280 € | 4,32 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15070 € | 15,07 € |
| 250 | 0,13868 € | 34,67 € |
| 500 | 0,13072 € | 65,36 € |
| 1.000 | 0,12360 € | 123,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

