




MSPM-4-01 | |
|---|---|
DigiKey Part Number | RPC2011-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-4-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-4-01 Models |
Category | Length - Overall 0.543" (13.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21600 € | 1,08 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18080 € | 4,52 € |
| 50 | 0,16880 € | 8,44 € |
| 100 | 0,15800 € | 15,80 € |
| 250 | 0,14540 € | 36,35 € |
| 500 | 0,13708 € | 68,54 € |
| 1.000 | 0,12964 € | 129,64 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

