
MSPM-3-19 | |
|---|---|
DigiKey Part Number | MSPM-3-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-3-19 |
Description | BOARD SUPRT SNAP FIT NYLON 3/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Nylon, Flame Retardant 0.188" (4.78mm) 3/16" |
EDA/CAD Models | MSPM-3-19 Models |
Category | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon, Flame Retardant |
Holding Type Snap Fit | Base Product Number |
Between Board Height 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17020 € | 170,20 € |
| Unit Price without VAT: | 0,17020 € |
|---|---|
| Unit Price with VAT: | 0,20254 € |

