




MSPM-16-01 | |
|---|---|
DigiKey Part Number | RPC1564-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-16-01 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-16-01 Models |
Category | Length - Overall 1.291" (32.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25040 € | 12,52 € |
| 100 | 0,23490 € | 23,49 € |
| 250 | 0,21676 € | 54,19 € |
| 500 | 0,20478 € | 102,39 € |
| 1.000 | 0,19407 € | 194,07 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

