Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPE-8-19

DigiKey Part Number
MSPE-8-19-ND
Manufacturer
Manufacturer Product Number
MSPE-8-19
Description
BRD SPT SNAP LOCK NYLON 12.70MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm)
EDA/CAD Models
MSPE-8-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.500" (12.70mm)
Length - Overall
0.783" (19.90mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,21486 €214,86 €
Manufacturers Standard Package
Unit Price without VAT:0,21486 €
Unit Price with VAT:0,25568 €