


MSPE-8-01 | |
|---|---|
DigiKey Part Number | RPC4391-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-8-01 Models |
Category | Length - Overall 0.756" (19.20mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,18090 € | 18,09 € |
| 250 | 0,16668 € | 41,67 € |
| 500 | 0,15726 € | 78,63 € |
| 1.000 | 0,14884 € | 148,84 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

