Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
MSPE-7-01
MSPE-7-01
Supporting your Project: Printed Circuit Board Solutions

MSPE-7-01

DigiKey Part Number
RPC4390-ND
Manufacturer
Manufacturer Product Number
MSPE-7-01
Description
BRD SPT SNAP FIT/LOCK NYLN 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
MSPE-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.720" (18.30mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,28000 €0,28 €
50,23800 €1,19 €
100,21900 €2,19 €
250,19920 €4,98 €
500,18600 €9,30 €
1000,17430 €17,43 €
2500,16052 €40,13 €
5000,15140 €75,70 €
1.0000,14326 €143,26 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €