




MSPE-6-01 | |
|---|---|
DigiKey Part Number | RPC4389-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-6-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-6-01 Models |
Category | Length - Overall 0.658" (16.71mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,19680 € | 9,84 € |
| 100 | 0,18430 € | 18,43 € |
| 250 | 0,16984 € | 42,46 € |
| 500 | 0,16026 € | 80,13 € |
| 1.000 | 0,15169 € | 151,69 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

