
MSPE-3-19 | |
|---|---|
DigiKey Part Number | MSPE-3-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-3-19 |
Description | BOARD SPT SNAP LOCK NYLON 4.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.189" (4.80mm) |
EDA/CAD Models | MSPE-3-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.189" (4.80mm) | |
Length - Overall | 0.472" (12.00mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18779 € | 187,79 € |
| Unit Price without VAT: | 0,18779 € |
|---|---|
| Unit Price with VAT: | 0,22347 € |

