
MSPE-20-19 | |
|---|---|
DigiKey Part Number | 145-MSPE-20-19-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-20-19 |
Description | CB SUPPORT,MINI POST,NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.530" (38.86mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31132 € | 311,32 € |
| Unit Price without VAT: | 0,31132 € |
|---|---|
| Unit Price with VAT: | 0,37047 € |

