Board Support Snap Fit / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.125" (3.18mm) 1/8"
MSPE-2-01
MSPE-2-01
Supporting your Project: Printed Circuit Board Solutions

MSPE-2-01

DigiKey Part Number
RPC3115-ND
Manufacturer
Manufacturer Product Number
MSPE-2-01
Description
BRD SPT SNAP FIT/LOCK NYLON 1/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
MSPE-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.409" (10.40mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.049
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,18900 €1,89 €
250,17760 €4,44 €
500,16900 €8,45 €
1000,16100 €16,10 €
2500,15088 €37,72 €
5000,14366 €71,83 €
1.0000,13680 €136,80 €
3.0000,12659 €379,77 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €