


MSPE-16-01 | |
|---|---|
DigiKey Part Number | MSPE-16-01-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-16-01 |
Description | BRD SUPRT SNAP FIT/LOCK NYLON 1" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-16-01 Models |
Category | Length - Overall 1.283" (32.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,27410 € | 27,41 € |
| 250 | 0,25696 € | 64,24 € |
| 500 | 0,24468 € | 122,34 € |
| 1.000 | 0,23298 € | 232,98 € |
| 3.000 | 0,21559 € | 646,77 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

