Board Support Snap Lock / Snap Lock Nylon 0.874" (22.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPE-14-19

DigiKey Part Number
MSPE-14-19-ND
Manufacturer
Manufacturer Product Number
MSPE-14-19
Description
BRD SPT SNAP LOCK NYLON 22.20MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.874" (22.20mm)
EDA/CAD Models
MSPE-14-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.874" (22.20mm)
Manufacturer
Essentra Components
Length - Overall
1.157" (29.40mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Base Product Number
Mounting Type
Snap Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,25197 €251,97 €
Manufacturers Standard Package
Unit Price without VAT:0,25197 €
Unit Price with VAT:0,29984 €