Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Supporting your Project: Printed Circuit Board Solutions

MSPE-14-01

DigiKey Part Number
MSPE-14-01-ND
Manufacturer
Manufacturer Product Number
MSPE-14-01
Description
BRD SPT SNAP FIT/LOCK NYLON 7/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
MSPE-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.159" (29.44mm)
Support Hole Diameter
0.152" (3.86mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.152" (3.86mm)
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.853
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,32800 €1,64 €
100,30400 €3,04 €
250,27600 €6,90 €
500,25820 €12,91 €
1000,24220 €24,22 €
2500,22356 €55,89 €
5000,21120 €105,60 €
1.0000,20017 €200,17 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €