


MSPE-12-01 | |
|---|---|
DigiKey Part Number | RPC4385-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-12-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.033" (26.24mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,23000 € | 23,00 € |
| 250 | 0,21232 € | 53,08 € |
| 500 | 0,20056 € | 100,28 € |
| 1.000 | 0,19003 € | 190,03 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

