


MSPE-11-01 | |
|---|---|
DigiKey Part Number | RPC4384-ND |
Manufacturer | |
Manufacturer Product Number | MSPE-11-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 11/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPE-11-01 Models |
Category | Length - Overall 0.970" (24.64mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bag | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.688" (17.48mm) 11/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25240 € | 6,31 € |
| 50 | 0,23600 € | 11,80 € |
| 100 | 0,22120 € | 22,12 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19280 € | 96,40 € |
| 1.000 | 0,18264 € | 182,64 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

