



MSP-9-01 | |
---|---|
DigiKey Part Number | RPC1562-ND |
Manufacturer | |
Manufacturer Product Number | MSP-9-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-9-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.846" (21.50mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
5 | 0,25200 € | 1,26 € |
10 | 0,23300 € | 2,33 € |
25 | 0,21200 € | 5,30 € |
50 | 0,19780 € | 9,89 € |
100 | 0,18530 € | 18,53 € |
250 | 0,17076 € | 42,69 € |
500 | 0,16112 € | 80,56 € |
1.000 | 0,15250 € | 152,50 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |