



MSP-8-01 | |
---|---|
DigiKey Part Number | RPC4383-ND |
Manufacturer | |
Manufacturer Product Number | MSP-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.783" (19.87mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
5 | 0,24400 € | 1,22 € |
10 | 0,22600 € | 2,26 € |
25 | 0,20560 € | 5,14 € |
50 | 0,19160 € | 9,58 € |
100 | 0,17950 € | 17,95 € |
250 | 0,16540 € | 41,35 € |
500 | 0,15602 € | 78,01 € |
1.000 | 0,14765 € | 147,65 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |