


MSP-22-01 | |
|---|---|
DigiKey Part Number | RPC4380-ND |
Manufacturer | |
Manufacturer Product Number | MSP-22-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-22-01 Models |
Category | Length - Overall 1.657" (42.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.375" (34.93mm) 1 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30640 € | 7,66 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,26880 € | 26,88 € |
| 250 | 0,24840 € | 62,10 € |
| 500 | 0,23482 € | 117,41 € |
| 1.000 | 0,22269 € | 222,69 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

