


MSP-18-01 | |
|---|---|
DigiKey Part Number | RPC4378-ND |
Manufacturer | |
Manufacturer Product Number | MSP-18-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-18-01 Models |
Category | Length - Overall 1.409" (35.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.125" (28.58mm) 1 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36200 € | 1,81 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30600 € | 7,65 € |
| 50 | 0,28620 € | 14,31 € |
| 100 | 0,26860 € | 26,86 € |
| 250 | 0,24812 € | 62,03 € |
| 500 | 0,23454 € | 117,27 € |
| 1.000 | 0,22242 € | 222,42 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

