


MSP-14-01 | |
|---|---|
DigiKey Part Number | RPC4377-ND |
Manufacturer | |
Manufacturer Product Number | MSP-14-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-14-01 Models |
Category | Length - Overall 1.157" (29.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.152" (3.86mm) |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.152" (3.86mm) |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31800 € | 1,59 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23540 € | 23,54 € |
| 250 | 0,21732 € | 54,33 € |
| 500 | 0,20534 € | 102,67 € |
| 1.000 | 0,19459 € | 194,59 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

