
MSP-13-19 | |
|---|---|
DigiKey Part Number | MSP-13-19-ND |
Manufacturer | |
Manufacturer Product Number | MSP-13-19 |
Description | BOARD SPT SNAP FIT NYLON 13/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Nylon, Flame Retardant 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSP-13-19 Models |
Category | Support Hole Diameter 0.152" (3.86mm) |
Manufacturer Essentra Components | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Series | Mounting Hole Diameter 0.152" (3.86mm) |
Packaging Bulk | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Material Nylon, Flame Retardant |
Holding Type Snap Fit | Base Product Number |
Between Board Height 0.813" (20.65mm) 13/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23722 € | 237,22 € |
| Unit Price without VAT: | 0,23722 € |
|---|---|
| Unit Price with VAT: | 0,28229 € |

