Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4"
MSP-12-01
MSP-12-01
Supporting your Project: Printed Circuit Board Solutions

MSP-12-01

DigiKey Part Number
RPC1558-ND
Manufacturer
Manufacturer Product Number
MSP-12-01
Description
BRD SPT SNAP FIT/LOCK NYLON 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
MSP-12-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.035" (26.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.152" (3.86mm)
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.152" (3.86mm)
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.750" (19.05mm) 3/4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
50,27200 €1,36 €
100,25200 €2,52 €
250,22840 €5,71 €
500,21340 €10,67 €
1000,20000 €20,00 €
2500,18444 €46,11 €
5000,17408 €87,04 €
1.0000,16485 €164,85 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €