
MSNE-6M-01 | |
|---|---|
DigiKey Part Number | MSNE-6M-01-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-6M-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.236" (6.00mm) |
EDA/CAD Models | MSNE-6M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.453" (11.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18156 € | 181,56 € |
| Unit Price without VAT: | 0,18156 € |
|---|---|
| Unit Price with VAT: | 0,21606 € |

