


MSNE-5-01 | |
|---|---|
DigiKey Part Number | RPC1556-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-5-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.529" (13.44mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,21216 € | 53,04 € |
| 500 | 0,20200 € | 101,00 € |
| 1.000 | 0,19234 € | 192,34 € |
| 3.000 | 0,17799 € | 533,97 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

