




MSNE-2-01 | |
|---|---|
DigiKey Part Number | RPC2008-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-2-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 1/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-2-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.342" (8.68mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25200 € | 1,26 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,19760 € | 9,88 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17048 € | 42,62 € |
| 500 | 0,16084 € | 80,42 € |
| 1.000 | 0,15224 € | 152,24 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

