




MSNE-16-01 | |
|---|---|
DigiKey Part Number | RPC4372-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-16-01 |
Description | BRD SPT SCRW MNT SNAP LCK NYL 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-16-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.217" (30.90mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,31480 € | 7,87 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,28530 € | 28,53 € |
| 250 | 0,26740 € | 66,85 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24244 € | 242,44 € |
| 3.000 | 0,22435 € | 673,05 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

