
MSNE-12M-01 | |
|---|---|
DigiKey Part Number | MSNE-12M-01-ND |
Manufacturer | |
Manufacturer Product Number | MSNE-12M-01 |
Description | BRD SPT SCRW MNT SNAP LOCK 12MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Screw Mount / Snap Lock Nylon 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MSNE-12M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Screw Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.689" (17.50mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.169" (4.30mm) Square | |
Mounting Panel Thickness | 0.063" (1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19172 € | 191,72 € |
| Unit Price without VAT: | 0,19172 € |
|---|---|
| Unit Price with VAT: | 0,22815 € |

