
MSEHCBS-7-12-01 | |
|---|---|
DigiKey Part Number | MSEHCBS-7-12-01-ND |
Manufacturer | |
Manufacturer Product Number | MSEHCBS-7-12-01 |
Description | BRD SPT EDGE HOLD THR STUD 3/4" |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Threaded Stud Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 0.750" (19.05mm) 3/4" |
Series | Support Hole Diameter 0.157" (4.00mm) |
Packaging Bulk | Support Panel Thickness 0.063" (1.60mm) |
Part Status Obsolete | Material Nylon |
Holding Type Edge Holding | Base Product Number |

