
MSCEHCBS- 8-01 | |
|---|---|
DigiKey Part Number | MSCEHCBS-8-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCEHCBS- 8-01 |
Description | BRD SPT EDGE HLD THR STUD 12.7MM |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Threaded Stud Nylon, Flame Retardant 0.500" (12.70mm) |
Category | Holding Type Edge Holding |
Manufacturer Essentra Components | Mounting Type Threaded Stud |
Series | Between Board Height 0.500" (12.70mm) |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Obsolete | Base Product Number |

