
MSCEHCBS- 6-01 | |
|---|---|
DigiKey Part Number | MSCEHCBS-6-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCEHCBS- 6-01 |
Description | BRD SPT EDGE HOLD THR STUD 3/8" |
Customer Reference | |
Detailed Description | Board Support Edge Holding / Threaded Stud Nylon, Flame Retardant 0.375" (9.53mm) 3/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Edge Holding | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon, Flame Retardant | |
Base Product Number |

