
MSCBSM-M4-3-01 | |
|---|---|
DigiKey Part Number | MSCBSM-M4-3-01-ND |
Manufacturer | |
Manufacturer Product Number | MSCBSM-M4-3-01 |
Description | BRD SPT SNAP LCK THREADED STUD N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon |
Category | Length - Overall 0.781" (19.84mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Support Panel Thickness 0.063" (1.60mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
Mounting Type Threaded Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28598 € | 285,98 € |
| Unit Price without VAT: | 0,28598 € |
|---|---|
| Unit Price with VAT: | 0,34032 € |

