
MSCBS-22.5-19 | |
|---|---|
DigiKey Part Number | MSCBS-22.5-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-22.5-19 |
Description | BRD SPT SNAP LCK THREADED STUD N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon |
EDA/CAD Models | MSCBS-22.5-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42367 € | 423,67 € |
| Unit Price without VAT: | 0,42367 € |
|---|---|
| Unit Price with VAT: | 0,50417 € |

