
MSCBS-18-19 | |
|---|---|
DigiKey Part Number | MSCBS-18-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-18-19 |
Description | BRD SPT SNP LCK THR STUD 28.58MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.125" (28.58mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 1.125" (28.58mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40818 € | 408,18 € |
| Unit Price without VAT: | 0,40818 € |
|---|---|
| Unit Price with VAT: | 0,48573 € |

