
MSCBS-16-19 | |
|---|---|
DigiKey Part Number | MSCBS-16-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-16-19 |
Description | BOARD SUPRT SNAP LCK THR STUD 1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 1.000" (25.40mm) 1" |
Category | Mounting Type Threaded Stud |
Manufacturer Essentra Components | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.650" (41.91mm) |
Part Status Active | Material Nylon |
Holding Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39175 € | 391,75 € |
| Unit Price without VAT: | 0,39175 € |
|---|---|
| Unit Price with VAT: | 0,46618 € |

