
MSCBS-10-19 | |
|---|---|
DigiKey Part Number | MSCBS-10-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS-10-19 |
Description | BRD SPT SNAP LOCK THR STUD 5/8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.625" (15.88mm) 5/8" |
EDA/CAD Models | MSCBS-10-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34997 € | 349,97 € |
| Unit Price without VAT: | 0,34997 € |
|---|---|
| Unit Price with VAT: | 0,41646 € |

