
MPP80A | |
|---|---|
DigiKey Part Number | 145-MPP80A-ND |
Manufacturer | |
Manufacturer Product Number | MPP80A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP80A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.925" (23.50mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42000 € | 2,10 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35600 € | 8,90 € |
| 50 | 0,33320 € | 16,66 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,28932 € | 72,33 € |
| 500 | 0,27372 € | 136,86 € |
| 1.000 | 0,25975 € | 259,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

