
MPP60A | |
|---|---|
DigiKey Part Number | 145-MPP60A-ND |
Manufacturer | |
Manufacturer Product Number | MPP60A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP60A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Flange Diameter 0.764" (19.41mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,58440 € | 14,61 € |
| 50 | 0,54860 € | 27,43 € |
| 100 | 0,51650 € | 51,65 € |
| 250 | 0,47924 € | 119,81 € |
| 500 | 0,45456 € | 227,28 € |
| 1.000 | 0,43245 € | 432,45 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

