
MPP55A | |
|---|---|
DigiKey Part Number | 145-MPP55A-ND |
Manufacturer | |
Manufacturer Product Number | MPP55A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP55A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Flange Diameter 0.693" (17.60mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,51080 € | 12,77 € |
| 50 | 0,47880 € | 23,94 € |
| 100 | 0,45040 € | 45,04 € |
| 250 | 0,41764 € | 104,41 € |
| 500 | 0,39584 € | 197,92 € |
| 1.000 | 0,37635 € | 376,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

