
MPP4A | |
|---|---|
DigiKey Part Number | 145-MPP4A-ND |
Manufacturer | |
Manufacturer Product Number | MPP4A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Hole Diameter | - | |
Flange Diameter | 0.295" (7.49mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18616 € | 93,08 € |
| Unit Price without VAT: | 0,18616 € |
|---|---|
| Unit Price with VAT: | 0,22153 € |

