
MPP30A | |
|---|---|
DigiKey Part Number | 145-MPP30A-ND |
Manufacturer | |
Manufacturer Product Number | MPP30A |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Datasheet | Datasheet |
EDA/CAD Models | MPP30A Models |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Series | Material Thermoplastic Rubber |
Packaging Bulk | Flange Diameter 0.504" (12.80mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76400 € | 3,82 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,65360 € | 16,34 € |
| 50 | 0,61360 € | 30,68 € |
| 100 | 0,57810 € | 57,81 € |
| 250 | 0,53688 € | 134,22 € |
| 500 | 0,50952 € | 254,76 € |
| 1.000 | 0,48500 € | 485,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

