


MPCGCN-550 | |
|---|---|
DigiKey Part Number | RP936-ND |
Manufacturer | |
Manufacturer Product Number | MPCGCN-550 |
Description | CARD GUIDE ESD MULTI BLACK 5.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | MPCGCN-550 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Accessory Type Nylon, Snap-In Mount, 5.500" (139.70mm) |
Series | For Use With/Related Products 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,81560 € | 45,39 € |
| 50 | 1,72880 € | 86,44 € |
| 100 | 1,64620 € | 164,62 € |
| 250 | 1,54308 € | 385,77 € |
| 500 | 1,46940 € | 734,70 € |
| 1.000 | 1,39930 € | 1.399,30 € |
| 2.500 | 1,31174 € | 3.279,35 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

